| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 24W-1-ND | 5,972 | 1 | Bulk | ||||||||
| Future Electronics | RSF100JB-73-24R | 0 | 2K | Bulk | ||||||||
| Avnet | RSF100JB-73-24R | 0 | 6K | 4d | ||||||||
| Arrow Electronics | RSF100JB-73-24R | 0 | 6K | |||||||||
| Mouser | 603-RSF100JB-73-24R | 5,935 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group RSF100JB-73-24R.
Download Yageo Group RSF100JB-73-24R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RSF100JB-73-24R provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RSF100JB-73-24R.