Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2176078-3

Fixed Resistor, Wire Wound, 1W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176078-3.

Newark

Datasheet4 pages3 years ago

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-67.30%

CAD Models

Download TE Connectivity / AMP 2176078-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity2176081-3
Fixed Resistor, Wire Wound, 1W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879352-5
Fixed Resistor, Metal Film, 2W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879350-8
Fixed Resistor, Metal Film, 1W, 20ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT22R0
Fixed Resistor, Carbon Film, 0.125W, 22ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT22R0
Fixed Resistor, Carbon Film, 0.5W, 22ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT22R0
Fixed Resistor, Carbon Film, 0.5W, 22ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity2176081-3
Fixed Resistor, Wire Wound, 1W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2176078-3
Fixed Resistor, Wire Wound, 1W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-73-22R
Fixed Resistor, Wire Wound, 1W, 22ohm, 4.69V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 22ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 22ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2176078-3 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res, 22R, 5%, 1W, Axial, Wirewound; |Te Connectivity Neohm EP1W22RJ
Through-Hole Resistors, Power Resistor, 12 x 5 mm, 2 Termination, Ammo Packed, 5 %, Wire Wound / Ceramic Composition, Neohm EP
EP 1W 22R 5% Resistance Value: 22 Ω Element Type: Wire Wound Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 22 Ω Wire Wound Power Resistor | Part Number: EP1W22RJ | Internal Number: 2176078-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1W22RJ