
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13W-1-ND | 287 | 1 | Bulk | ||||||||
| Avnet | RSF100JB-73-13R | 0 | 6K | 1d | ||||||||
| Future Electronics | RSF100JB-73-13R | 0 | 1K | Tape & Reel | ||||||||
| UnikeyIC | RSF100JB-73-13R | 287 | 158 | Cut Tape | 2h | |||||||
| Bettlink | RSF100JB-73-13R | 238 | 23h |
Download datasheets and manufacturer documentation for Yageo Group RSF100JB-73-13R.
Download Yageo Group RSF100JB-73-13R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RSF100JB-73-13R provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RSF100JB-73-13R.