What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay PR01000101209JR500

Fixed Resistor, Metal Film, 1W, 12ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000101209JR500.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

X-ON

Inventory History

3 month trend:
+43.92%

CAD Models

Download Vishay PR01000101209JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.073
$ 0.073
Stock
70,165
27,220
27,220
Authorized Distributors
6
4
4
Resistance
12 Ω
12 Ω
12 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP4-1879350-3
Fixed Resistor, Metal Film, 1W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT11R0
Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1879350-2
Fixed Resistor, Metal Film, 1W, 11ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879350-4
Fixed Resistor, Metal Film, 1W, 13ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupRSF100JB-73-13R
Fixed Resistor, Metal Oxide Film, 1W, 13ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR01000101209JR500 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 12ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 12 Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive T/R
PR01 Series 12 Ohm ±5% Ø2.5 x 8 mm 1 W ±250 ppm/K Metal Film Leaded Resistor
Resistor;Metal Film;Res 12 Ohms;Pwr-Rtg 1 W;Tol 5%;Axial;Ceramic Housed | BC Components / Vishay PR01000101209JR500
RESISTOR, METAL FILM, 12 OHM, 1 W, ± 5%;; RESISTOR, METAL FILM, 12 OHM, 1 W, ± 5%; Resistance:12ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:350V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric