
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | RL1218JK-070R033L | 64,000 | 4K | Bulk | ||||||||
| TME | RL1218JK070R033L-0 | 64,000 | 4K | 13h | ||||||||
| DigiKey | 13-RL1218JK-070R033LCT-ND | 5,890 | 1 | Cut Tape | ||||||||
| Avnet | RL1218JK-070R033L | 0 | 4K | 4d | ||||||||
| TTI Europe | RL1218JK-070R033L | 0 | 4K | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Yageo Group RL1218JK-070R033L.
Download Yageo Group RL1218JK-070R033L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RL1218JK-070R033L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL1218JK-070R033L.