
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | RL1206JR070R39L-0 | 5,000 | 5K | 8h | ||||||||
| DigiKey | 13-RL1206JR-070R39LCT-ND | 980 | 1 | Cut Tape | ||||||||
| TTI | RL1206JR-070R39L | 15,000 | 5K | Tape & Reel | 22h | |||||||
| Onlinecomponents.com | RL1206JR-070R39L | 5,000 | 5K | Bulk | ||||||||
| Avnet | RL1206JR-070R39L | 0 | 5K | 4d |
Download datasheets and manufacturer documentation for Yageo Group RL1206JR-070R39L.
Download Yageo Group RL1206JR-070R39L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RL1206JR-070R39L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL1206JR-070R39L.