What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 7-1622825-2

Res Thick Film 1206 0.39 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1622825-2.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 7-1622825-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRLP73K2BR39JTD
Res Thick Film 1206 0.39 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R
PanasonicERJ-8RQJR39V
Thick Film Chip Res, 1206, Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-8RQJR39V
PanasonicERJ-8BQJR39V
Thick Film Chip Res 1206 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-8BQJR39V
TE Connectivity / AMP3-2176056-8
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.36ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Yageo GroupRL1206JR-070R39L
Res Thick Film 1206 0.39 Ohm 5% 0.25W(1/4W) ±300ppm/C Epoxy Pad SMD Automotive T/R
PanasonicERJ-8RQJR36V
Res Thick Film 1206 0.36 Ohm 5% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-S6QJR39V
Res Thick Film 0805 0.39 Ohm 5% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity / AMP5-1622825-9
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.39ohm, 0.2208V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP5-1622825-9
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.39ohm, 0.2208V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
PanasonicERJ-S6QJR36V
Res Thick Film 0805 0.36 Ohm 5% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityRLP73N2AR39JTD
Fixed Resistor, Thick Film, 0.25W, 0.39ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Yageo GroupRL0805JR-070R39L
Low Ohmic Chip Resistor Thick Film 0805 390mOhm 5% Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 7-1622825-2 provided by its distributors.

Res Thick Film 1206 0.39 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.39ohm, 0.3122V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
TE Connectivity 7-1622825-2 RL73K Fixed Resistor Thick Film 0.25W 0.39Ohm 5%
Current Sense Resistors - SMD RL73K 2B R39 5% 5K RL
RL73K 2B R39 5% 5K RL Resistance Value: .39 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.39 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K2BR39JTD | Internal Number: 7-1622825-2 | TE Connectivity
RESISTOR, RL73K R39; Resistance:0.39ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:1.58V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; External Depth:1.6mm; External Length / Height:0.6mm; External Width:3.2mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:1206; Series:RL73; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:1.58V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73K2BR39JTD