
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RL1206JR-070R033LCT-ND | 9,620 | 1 | Cut Tape | ||||||||
| Avnet | RL1206JR-070R033L | 0 | 5K | 2d | ||||||||
| Arrow Electronics | RL1206JR-070R033L | 0 | 5K | |||||||||
| Win Source | WS-RL1206JR-070R033L | 1,200 | 3880 | 23h | ||||||||
| UnikeyIC | RL1206JR-070R033L | 9,620 | 5K | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Yageo Group RL1206JR-070R033L.
Download Yageo Group RL1206JR-070R033L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RL1206JR-070R033L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL1206JR-070R033L.