What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-8CWJR033V

Res Thick Film 1206 0.033 Ohm 5% 1W ±75ppm/C Pad SMD T/R
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8CWJR033V.

Panasonic

Datasheet4 pages9 years ago

element14 APAC

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+9.26%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-08-03
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-8BWJR033V
Res Thick Film 1206 0.033 Ohm 5% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-B2CJR033V
Res Thick Film 0612 0.033 Ohm 5% 1W 0ppm/°C to 200ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
TE Connectivity / AMP1-2176056-3
Res, 0R033, 5%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 1-2176056-3
250mW Thick Film Resistors ±5% 33mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 0.033 Ohm 5% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8BWJR030V
Res Thick Film 1206 0.03 Ohm 5% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-8CWJR033V provided by its distributors.

Res Thick Film 1206 0.033 Ohm 5% 1W ±75ppm/C Pad SMD T/R
1206 LOW RESISTANCE CHIP RESISTOR / 1206 CHIP RESISTOR, 33 MILI OHM, 5%
33 mOhms 5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.033ohm, 0.1817V, 5% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD 1206 33mohm 5% Curr Sense AEC-Q200
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 1W 33mOhm ±75ppm/C
Panasonic ERJ8CWJR033V - Current Sensing Chip Resistors
CURRENT SENSE RESISTOR, 0.033OHM, 1W, 5%
Current Sense Resistor, 0.033Ohm, 1W, 5%; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:0.033Ohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 5%; Tipo De Resistencia:1206 [3216 Metric]; Tipo De Empaquetado:Cinta Precortada |Panasonic ERJ8CWJR033V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8CWJR033V
  • ERJ8CWJR033V.