
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-.091LWCT-ND | 333 | 1 | Cut Tape | ||||||||
| TTI | RL1206FR-070R091L | 0 | 5K | Tape & Reel | 5h | |||||||
| Avnet | RL1206FR-070R091L | 0 | 5K | 1d | ||||||||
| TTI Europe | RL1206FR-070R091L | 0 | 5K | Tape & Reel | 1d | |||||||
| TTI Asia | RL1206FR-070R091L | Contact | 18h |
Download datasheets and manufacturer documentation for Yageo Group RL1206FR-070R091L.
Download Yageo Group RL1206FR-070R091L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RL1206FR-070R091L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL1206FR-070R091L.