
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RL0805JR-070R27L | 5,000 | 5K | Tape & Reel | ||||||||
| Onlinecomponents.com | RL0805JR-070R27L | 5,000 | 7500 | Bulk | ||||||||
| TME | RL0805JR070R27L-0 | 5,000 | 5K | 10h | ||||||||
| TTI | RL0805JR-070R27L | 10,000 | 5K | Tape & Reel | 13h | |||||||
| Avnet | RL0805JR-070R27L | 0 | 5K | 1d |
Download datasheets and manufacturer documentation for Yageo Group RL0805JR-070R27L.
Download Yageo Group RL0805JR-070R27L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RL0805JR-070R27L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL0805JR-070R27L.