What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 5-1622825-7

Res Thick Film 0805 0.27 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1622825-7.

Newark

Datasheet5 pages14 years ago
Datasheet6 pages12 years ago

TE Connectivity

Sager Electronics

Farnell

Inventory History

3 month trend:
-0.03%

CAD Models

Download TE Connectivity / AMP 5-1622825-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-01-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP5-1622825-7
Res Thick Film 0805 0.27 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6RQJR27V
Res Thick Film 0805 0.27 Ohm 5% 0.125W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP7-1622825-0
Fixed Resistor, Thick Film, 0.25W, 0.27ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
PanasonicERJ-6DQJR27V
Res Thick Film 0805 0.27 Ohm 5% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73N2AR27JTD
Res High Power Current Sense Thick Film 0805 0.27 Ohm 5% 1/4W ±300ppm/°C Molded Paper T/R
Yageo GroupRL0805JR-070R27L
125mW Thick Film Resistors ±5% ±600ppm/℃ 270mΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 5-1622825-7 provided by its distributors.

Res Thick Film 0805 0.27 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.27ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Smd Current Sense Resistors, Rl73 Series, 0.27 Ohm, 125 Mw, - 5%, 1.11 V, 0805 [2012 Metric] |Te Connectivity Cgs RL73K2AR27JTD
Current Sense Resistors - SMD RL73K 2A R27 5% 5K RL
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 0805, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .27 Ω, CGS RL73
CURRENT SENSE RES, 0R27, 5%, 125 MW; Resistance: 0.27ohm; Product Range: RL73 Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 125mW; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperature
RL73K 2A R27 5% 5K RL Resistance Value: .27 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.27 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K2AR27JTD | Internal Number: 5-1622825-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73K2AR27JTD