Yageo Group RL0805FR-7W0R33L

Res Thick Film 0805 0.33 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL0805FR-7W0R33L.

IHS

Datasheet9 pages8 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-22.34%

CAD Models

Download Yageo Group RL0805FR-7W0R33L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-08-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-6RQFR33V
Res Thick Film 0805 0.33 Ohm 1% 1/8W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6BQFR33V
Res Thick Film 0805 0.33 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRLP73N2AR33FTDF
Res Thick Film 0805 0.33 Ohm 1% 0.25W(1/4W) ±300ppm/C Pad SMD Automotive T/R
PanasonicERJ-6DQFR33V
Res Thick Film 0805 0.33 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityRLP73N2AR33FTDF
Res Thick Film 0805 0.33 Ohm 1% 0.25W(1/4W) ±300ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.33 Ohm 1% 0.25W(1/4W) ±250ppm/°C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RL0805FR-7W0R33L provided by its distributors.

Res Thick Film 0805 0.33 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
YAGEO (PHYCOMP) RL0805FR-7W0R33L SMD Chip Resistor, Thick Film, 0.33 ohm, 150 V, 0805 [2012 Metric], 250 mW,1%, RL Series
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.33ohm, 0.2872V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RL 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 330mOhm ±600ppm/C
RL Series 0805 0.125 W 0.33 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor
SMD Resistor 0805 0.33Ω ±1% 1/4W ±600ppm/℃
RESISTOR, 0805 1% 0.33R; Product Range:YAGEO (PHYCOMP) - RL Series Thick Film Chip Resistor; Resistance:0.33ohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick ;RoHS Compliant: Yes
RESISTOR, 0805 1% 0.33R; Resistance:0.33ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:150V; Temperature Coefficient:± 600ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.5mm; External Length / Height:2mm; External Width:1.25mm; Full Power Rating Temperature:70°C; Lead Spacing:0.35mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0805; Series:LRC12P; Temperature Coeff. +:600ppm/°C; Temperature Coeff. -:600ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:150V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL0805FR7W0R33L