Yageo Group RL0805FR-7W0R18L

Res Thick Film 0805 0.18 Ohm 1% 0.25W(1/4W) ±600ppm/C Molded SMD Paper T/R
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL0805FR-7W0R18L.

IHS

Datasheet9 pages8 years ago

CAD Models

Download Yageo Group RL0805FR-7W0R18L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-6BSFR18V
Res Thick Film 0805 0.18 Ohm 1% 0.33W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6RSFR18V
Res Thick Film 0805 0.18 Ohm 1% 0.125W(1/8W) ±250ppm/C Pad SMD Automotive T/R
PanasonicERJ-6DSFR18V
Res Thick Film 0805 0.18 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP1-2176053-4
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.18ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
TE ConnectivityRL73K2BR18JTD
Res Thick Film 1206 0.18 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R
TE Connectivity / AMP5-1622825-5
Res Thick Film 0805 0.18 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RL0805FR-7W0R18L provided by its distributors.

Res Thick Film 0805 0.18 Ohm 1% 0.25W(1/4W) ±600ppm/C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.18ohm, 0.2121V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 0805
SMD Resistor 0805 180mΩ ±1% 250mW ±600ppm/℃
0805 (2012Metric) RL 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 180mOhm ±600ppm/C
Res, R18, 0.25W, 0805, Thick Film; Resistance:0.18Ohm; Product Range:Rl Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2Mm Rohs Compliant: Yes |Yageo RL0805FR-7W0R18L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL0805FR7W0R18L