
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-.36SCT-ND | 8,493 | 1 | Cut Tape | ||||||||
| TTI | RL0805FR-070R36L | 0 | 5K | Tape & Reel | 16h | |||||||
| Future Electronics | RL0805FR-070R36L | 0 | 5K | Tape & Reel | ||||||||
| Avnet | RL0805FR-070R36L | 0 | 5K | 16h | ||||||||
| TTI Europe | RL0805FR-070R36L | 0 | 5K | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for Yageo Group RL0805FR-070R36L.
Download Yageo Group RL0805FR-070R36L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RL0805FR-070R36L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL0805FR-070R36L.