Yageo Group RL0805FR-070R18L

Res Thick Film 0805 0.18 Ohm 1% 0.125W(1/8W) ±600ppm/C Pad SMD Automotive T/R
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL0805FR-070R18L.

IHS

Datasheet10 pages2 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
+24.65%

CAD Models

Download Yageo Group RL0805FR-070R18L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ6RSFR18V
Res Thick Film 0805 0.18 Ohm 1% 0.125W(1/8W) ±250ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BSFR18V
Res Thick Film 0805 0.18 Ohm 1% 0.33W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6DSFR18V
Res Thick Film 0805 0.18 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP5-1622825-5
Res Thick Film 0805 0.18 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP5-1622825-5
Res Thick Film 0805 0.18 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityRL73K2BR18JTD
Res Thick Film 1206 0.18 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RL0805FR-070R18L provided by its distributors.

Res Thick Film 0805 0.18 Ohm 1% 0.125W(1/8W) ±600ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors ±1% ±600ppm/℃ 180mΩ 0805 Chip Resistor - Surface Mount ROHS
RL Series 0805 0.125 W 0.18 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.18ohm, 0.15V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RL 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 180mOhm ±600ppm/C
SMD Resistor 0805 180mΩ ±1% 1/8W ±600ppm/℃
RESISTOR, 0805, 1%, 0R18; Resistance:0.18ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Temperature Coefficient:± 600ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; Operating Temperature Range:-55°C to +125°C; Series:RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL0805FR070R18L