
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-0.022NSCT-ND | 2,391 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | PF0805FRF7W0R022L | 4,000 | 400 | Bulk | ||||||||
| TME | PF0805FRF7W0R022-0 | 4,000 | 382 | 7h | ||||||||
| Avnet | PF0805FRF7W0R022L | 0 | 4K | 20h | ||||||||
| Mouser | 603-PF805FRF7W0R022L | 1,915 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group PF0805FRF7W0R022L.
Download Yageo Group PF0805FRF7W0R022L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group PF0805FRF7W0R022L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group PF0805FRF7W0R022L.