Yageo Group RL0603JR-070R2L

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.2ohm, 0.1414V, 5% +/-Tol, 800ppm/Cel, Surface Mount, 0603
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL0603JR-070R2L.

IHS

Datasheet10 pages2 years ago

Inventory History

3 month trend:
+424%

CAD Models

Download Yageo Group RL0603JR-070R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1-2176052-5
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.2ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
PanasonicERJ-3BSJR20V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.2ohm, 0.2236V, 5% +/-Tol, 0,300ppm/Cel, Surface Mount, 0603
Yageo GroupRL0603FR-070R2L
Res Thick Film 0603 0.2 Ohm 1% 0.1W(1/10W) ±800ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RQJR22V
Res Thkflm 0603 220M Ohm 5% 1/10W 300Ppm/ C Smd
TE ConnectivityRL73N1JR22JTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.22ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
TE ConnectivityRLP73N1JR22JTD
Res Thick Film 0603 0.22 Ohm 5% 0.125W(1/8W) ±300ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RL0603JR-070R2L provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.2ohm, 0.1414V, 5% +/-Tol, 800ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RL 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 200mOhm ±800ppm/C
RES, 0R2, 5%, 0.1W, THICK FILM, 0603;
200m¦¸ ¡À5% 100mW ¡À800ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
RL0603JR-070R2L, YAGEO / YAGEO AMERICA
Res, R2, 0.1W, 0603, Thick Film; Resistance:200Mohm; Product Range:Rl Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:100Mw; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Product Length:1.6Mm Rohs Compliant: Yes |Yageo RL0603JR-070R2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL0603JR070R2L