Yageo Group RE1206FRE07150RL

Chip Resistor Precision Grade Thick Film 1206 150Ohm 1% Paper T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE1206FRE07150RL.

Future Electronics

Datasheet8 pages2 years ago
Datasheet7 pages3 years ago

Inventory History

3 month trend:
-81.08%

CAD Models

Download Yageo Group RE1206FRE07150RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.091
Stock
15,000
9,500
Authorized Distributors
5
2
Resistance
150 Ω
150 Ω
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT1206FRE07150RL
250mW Thin Film Resistor ±50ppm/℃ ±1% 150Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 150 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206JR-13150RL
Res Thick Film 1206 150 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ8ENF1500V
Res Thick Film 1206 150 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 150 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC1206FR-07150RL
250Mw Thick Film Resistors 100Ppm/ 1% 150 1206 Chip Resistor Surface Mount Rohs

Descriptions

Descriptions of Yageo Group RE1206FRE07150RL provided by its distributors.

Chip Resistor Precision Grade Thick Film 1206 150Ohm 1% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 150 Ohms 250 mW 1206 1%
Res, 150R, 1%, 0.25W, Thick Film, 1206; Resistance:150Ohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Ultra Precision; Voltage Rating:200V Rohs Compliant: Yes |Yageo RE1206FRE07150RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.