Yageo Group RE0805FRE078K45L

Res Thick Film 0805 8.45K Ohm 1% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0805FRE078K45L.

Future Electronics

Datasheet8 pages2 years ago
Datasheet7 pages3 years ago
Datasheet7 pages8 years ago
Datasheet12 pages9 years ago
Datasheet7 pages10 years ago
Datasheet7 pages10 years ago
Datasheet7 pages10 years ago
Datasheet7 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.015
$ 0.057
$ 0.057
Stock
100
20,000
20,000
Authorized Distributors
3
1
1
Resistance
8.45 kΩ
8.45 kΩ
8.45 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0805FRE078K45L
Fixed Resistor, Thin Film, 0.125W, 8450ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805FR-078K45L
Res Thick Film 0805 8.45K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ6ENF8451V
Res Thick Film 0805 8.45K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805FRE078K2L
125mW Thin Film Resistor ±50ppm/℃ ±1% 8.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 8.45K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RE0805FRE078K45L provided by its distributors.

Res Thick Film 0805 8.45K Ohm 1% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
Chip Resistor Precision Grade Thick Film 0805 8.45kOhm 1% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
RE0805FRE078K45L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.