Yageo Group RE0805FRE078K2L

Chip Resistor Precision Grade Thick Film 0805 8.2kOhm 1% Paper T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0805FRE078K2L.

Newark

Datasheet8 pages2 years ago

Inventory History

3 month trend:
+67.70%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.057
Stock
45,879
77,290
Authorized Distributors
4
4
Resistance
8.2 kΩ
8.2 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRT0805FRE078K2L
125mW Thin Film Resistor ±50ppm/℃ ±1% 8.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-078K2L
Res Thick Film 0805 8.2K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 8.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-078K2L
Res Thick Film 0805 8.2K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 8.2K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-6ENF8201V
Res Thick Film 0805 8.2K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RE0805FRE078K2L provided by its distributors.

Chip Resistor Precision Grade Thick Film 0805 8.2kOhm 1% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
RE 0805 (2012Metric) Chip Resistor ±1% ±50ppm/C 8.2kOhm 0.125W 1/8W
Res, 8K2, 1%, 0.125W, Thick Film, 0805; Resistance:8.2Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Ultra Precision; Voltage Rating:150Vrohs Compliant: Yes |Yageo RE0805FRE078K2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.