Yageo Group RE0805FRE0751KL

Thick Film Chip Resistor Precision Grade Rohs Compliant: Yes |Yageo RE0805FRE0751KL
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0805FRE0751KL.

IHS

Datasheet8 pages2 years ago

Inventory History

3 month trend:
-7.62%

CAD Models

Download Yageo Group RE0805FRE0751KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.057
Stock
175,051
60,000
Authorized Distributors
6
2
Resistance
51 kΩ
51 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupRT0805FRE0751KL
125mW Thin Film Resistor 150V ±50ppm/℃ ±1% 51kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-0751KL
Res Thick Film 0805 51K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 51K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-1351KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 51K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRG0805F51K
51 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film

Descriptions

Descriptions of Yageo Group RE0805FRE0751KL provided by its distributors.

Thick Film Chip Resistor Precision Grade Rohs Compliant: Yes |Yageo RE0805FRE0751KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
SMD Resistor 0805 51KΩ ±1% 1/8W ±50ppm/℃
0805 (2012Metric) RE 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 51kOhm ±50ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.