Yageo Group RE0805FRE07270KL

Res Thick Film 0805 270K Ohm 1% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0805FRE07270KL.

Future Electronics

Datasheet8 pages2 years ago
Datasheet7 pages3 years ago
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
Datasheet12 pages9 years ago
Datasheet7 pages10 years ago
Datasheet7 pages10 years ago
Datasheet7 pages10 years ago
Datasheet7 pages12 years ago

Inventory History

3 month trend:
+21.45%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.057
Stock
425,752
20,000
Authorized Distributors
6
2
Resistance
270 kΩ
270 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupRT0805FRE07270KL
Fixed Resistor, Thin Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805FR-07270KL
Res Thick Film 0805 270K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 270K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-07270KL
Res Thick Film 0805 270K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 270K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
PanasonicERJ6ENF2703V
Res Thick Film 0805 270K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RE0805FRE07270KL provided by its distributors.

Res Thick Film 0805 270K Ohm 1% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
Chip Resistor Precision Grade Thick Film 0805 270kOhm 1% Paper T/R
RE Series 0805 270 kO ±1% 0.125 W ±50 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
RE 0805 (2012Metric) Chip Resistor ±1% ±50ppm/C 270kOhm 0.125W 1/8W
Thick Film Resistors - SMD 270 kOhms 125 mW 0805 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.