Yageo Group RE0805DRE071KL

Surface Mount Chip Resistor, Thick Film, Re Series, 1 Kohm, 125 Mw, 0.5%, 150 V Rohs Compliant: Yes |Yageo...
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0805DRE071KL.

Future Electronics

Datasheet8 pages2 years ago
Datasheet7 pages3 years ago
Datasheet7 pages8 years ago

Newark

Inventory History

3 month trend:
-0.61%

CAD Models

Download Yageo Group RE0805DRE071KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.034
$ 0.034
Stock
55,908
189,486
189,486
Authorized Distributors
5
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0805
0805
0805
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-PB6D1001V
Res Thick Film 0805 1K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6RBD1001V
Res Thick Film 0805 1K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRE0805DR-071KL
RESISTOR, 0805, 1K, 0,5%
Yageo GroupRT0805DRE071KL
125mW Thin Film Resistor ±0.5% ±50ppm/℃ 1kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-6RBD9100V
Res Thick Film 0805 910 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805DR-071KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±0.5% 1kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RE0805DRE071KL provided by its distributors.

Surface Mount Chip Resistor, Thick Film, Re Series, 1 Kohm, 125 Mw, 0.5%, 150 V Rohs Compliant: Yes |Yageo RE0805DRE071KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 1K kOhms 125 mW 0805 0.5%
RES, 1K, 0.5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1kohm; Product Range: RE Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 0.5%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 1.5mm; External Length / Height: 0.5mm; External Width: 2mm; No. of Pins: 2Pins; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.