Yageo Group RE0603FRE0749R9L

Res Thick Film 0603 49.9 Ohm 1% 0.1W(1/10W) ±50ppm/C Epoxy Pad SMD T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0603FRE0749R9L.

Newark

Datasheet8 pages2 years ago

element14 APAC

Inventory History

3 month trend:
-2.54%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.046
Stock
106,496
828,894
Authorized Distributors
6
5
Resistance
49.9 Ω
49.9 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0603FRE0749R9L
100mW Thin Film Resistor ±50ppm/℃ ±1% 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-0749R9L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-0749R9L
Res Thick Film 0603 49.9 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 49.9 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 49.9 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RE0603FRE0749R9L provided by its distributors.

Res Thick Film 0603 49.9 Ohm 1% 0.1W(1/10W) ±50ppm/C Epoxy Pad SMD T/R
Chip Resistor Precision Grade Thick Film 0603 49.9Ohm 1% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RE 0603 (1608Metric) Chip Resistor ±1% ±50ppm/C 49.9Ohm 0.1W 1/10W
SMD Resistor 0603 49.9Ω ±1% 1/10W ±50ppm/℃
Res, 49R9, 1%, 0.1W, Thick Film, 0603; Resistance:49.9Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Ultra Precision; Voltage Rating:75V Rohs Compliant: Yes |Yageo RE0603FRE0749R9L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.