Yageo Group RE0603FRE07226RL

Chip Resistor Precision Grade Thick Film 0603 226Ohm 1% Paper T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0603FRE07226RL.

IHS

Datasheet8 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.012
$ 0.057
Stock
2,341
5,000
Authorized Distributors
1
1
Resistance
226 Ω
226 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group RE0603FRE07226RL provided by its distributors.

Chip Resistor Precision Grade Thick Film 0603 226Ohm 1% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 226ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RES SMD 226 OHM 1% 1/10W 0603
RE0603FRE07226RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.