Yageo Group RE0603FRE071K21L

Res Thick Film 0603 1.21K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0603FRE071K21L.

IHS

Datasheet8 pages2 years ago

Inventory History

3 month trend:
+74.18%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.057
Stock
345,635
10,000
Authorized Distributors
6
3
Resistance
1.21 kΩ
1.21 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0603FRE071K21L
Fixed Resistor, Thin Film, 0.1W, 1210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupAC0603FR-071K21L
Res Thick Film 0603 1.21K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-071K21L
SMD Chip Resistor, 1.21 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 1.21K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ3EKF1211V
Res Thick Film 0603 1.21K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1210ohm, 75V, 1% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RE0603FRE071K21L provided by its distributors.

Res Thick Film 0603 1.21K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Chip Resistor Precision Grade Thick Film 0603 1.21kOhm 1% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RE 0603 (1608Metric) Chip Resistor ±1% ±50ppm/C 1.21kOhm 0.1W 1/10W
SMD Resistor 0603 1.21KΩ ±1% 0.1W ±50ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.