Yageo Group RE0603FRE0712KL

Res Thick Film 0603 12K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0603FRE0712KL.

Future Electronics

Datasheet8 pages2 years ago
Datasheet7 pages3 years ago
Datasheet7 pages8 years ago

Inventory History

3 month trend:
-18.73%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.052
Stock
162,039
37,044
Authorized Distributors
6
5
Resistance
12 kΩ
12 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0603FRE0712KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 12kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-0712KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 12kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0603F12K
12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Res Thick Film 0603 12K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-0712KL
Res Thick Film 0603 12K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 12K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group RE0603FRE0712KL provided by its distributors.

Res Thick Film 0603 12K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RE Series 0603 0.1 W 12 kOhm ±1 % ±50 ppm/°C SMT Thick Film Chip Resistor
Thick Film Resistors - SMD 12 kOhms 100 mW 0603 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.