Yageo Group RE0603DRE07330RL

Surface Mount Chip Resistor, Thick Film, Re Series, 330 Ohm, 100 Mw, 0.5%, 50 V Rohs Compliant: Yes |Yageo...
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0603DRE07330RL.

IHS

Datasheet8 pages2 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.028
$ 0.028
Stock
2,724
12,470
12,470
Authorized Distributors
4
6
6
Resistance
330 Ω
330 Ω
330 Ω
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ3RBD3300V
Res Thick Film 0603 330 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRE0603DR-07330RL
RESISTOR, 0603, 330R, 0,5%
Yageo GroupRT0603DRE07330RL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 330Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RBD3600V
Res Thick Film 0603 360 Ohm 0.5% 1/10W ±50ppm/°C Molded SMD T/R
PanasonicERJ3RBD3000V
Res Thick Film 0603 300 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603DR-07330RL
General Purpose Chip Resistor Thick Film 0603 330Ohm 0.5% Paper T/R

Descriptions

Descriptions of Yageo Group RE0603DRE07330RL provided by its distributors.

Surface Mount Chip Resistor, Thick Film, Re Series, 330 Ohm, 100 Mw, 0.5%, 50 V Rohs Compliant: Yes |Yageo RE0603DRE07330RL
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RES SMD 330 OHM 0.5% 1/10W 0603
RES, 330R, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 330ohm; Product Range: RE Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 0.5%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 0.8mm; External Width: 1.6mm; No. of Pins: 2Pins; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.