Yageo Group RE0402DRE071K5L

Res Thick Film 0402 1.5K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Epoxy Pad SMD T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0402DRE071K5L.

Farnell

Datasheet8 pages2 years ago

Inventory History

3 month trend:
-3.59%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-12-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ2RHD1501X
Res Thick Film 0402 1.5K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-2RHD1601X
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ-2RHD1401X
Res Thick Film 0402 1.4K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402DRE071K5L
Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402DR-071K5L
63mW Thick Film Resistors ±100ppm/℃ ±0.5% 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE071K6L
Fixed Resistor, Thin Film, 0.0625W, 1600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RE0402DRE071K5L provided by its distributors.

Res Thick Film 0402 1.5K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Epoxy Pad SMD T/R
Chip Resistor Precision Grade Thick Film 0402 1.5kOhm 0.5% Paper T/R
RE 0402 (1005Metric) Chip Resistor ±0.5% ±50ppm/C 1.5kOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD 1.5 kOhms 62.5 mW 0402 0.5%
RES, 1K5, 0.5%, 0.063W, THICK FILM, 0402;
Res, 1K5, 0.5%, 0.063W, Thick Film, 0402; Resistance:1.5Kohm; Resistance Tolerance:± 0.5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Ultra Precision; Qualification:- Rohs Compliant: Yes |Yageo RE0402DRE071K5L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.