Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2RHD1501X

Res Thick Film 0402 1.5K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.025
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RHD1501X.

IHS

Datasheet8 pages5 years ago

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-48.64%

CAD Models

Download Panasonic ERJ2RHD1501X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.062
Stock
171,824
10,000
Authorized Distributors
6
2
Resistance
1.5 kΩ
1.5 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-2RHD1601X
Thick Film Resistors - SMD 0402 Resistor 0.5% 50ppm 1.6KOhm
PanasonicERJ-2RHD1401X
Res Thick Film 0402 1.4K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402DRE071K5L
Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402DR-071K5L
63mW Thick Film Resistors ±100ppm/℃ ±0.5% 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE071K6L
Fixed Resistor, Thin Film, 0.0625W, 1600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ2RHD1501X provided by its distributors.

Res Thick Film 0402 1.5K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±50ppm/C 1.5kOhm 0.063W 1/16W
Thick Film Resistors - SMD 0402 Resistor 0.5% 50ppm 1.5KOhm
Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-2RHD1501X
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Precision Thick Film Chip Resistor, 1500 ½, 0.5 %, 0.063 W
Panasonic SCT
1.5KΩ ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RHD1501X - General Purpose Chip Resistors
RES, 1K5, 0.5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.5kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick ; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RHD1501X