| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC2512FK-0797R6L | 0 | 4K | 18h | ||||||||
| Arrow Electronics | RC2512FK-0797R6L | 0 | 4K | |||||||||
| Mouser | 603-RC2512FK-0797R6L | 1,555 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RC2512FK-0797R6L | 1,555 | 22 | Tape & Reel | 14h | |||||||
| QUARKTWIN TECHNOLOGY LTD | RC2512FK-0797R6L | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-0797R6L.
Download Yageo Group RC2512FK-0797R6L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Symbol | Download |
Descriptions of Yageo Group RC2512FK-0797R6L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-0797R6L.