| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC2512FK-0780R6L | 0 | 4K | 1d | ||||||||
| TTI Asia | RC2512FK-0780R6L | Contact | 22h | |||||||||
| Arrow Electronics | RC2512FK-0780R6L | 0 | 4K | |||||||||
| Mouser | 603-RC2512FK-0780R6L | 2,723 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RC2512FK-0780R6L | 2,723 | 22 | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-0780R6L.
Download Yageo Group RC2512FK-0780R6L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC2512FK-0780R6L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-0780R6L.