Yageo Group RC2512FK-0773R2L

Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-0773R2L.

IHS

Datasheet11 pages2 years ago

Upverter

CAD Models

Download Yageo Group RC2512FK-0773R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.052
$ 0.052
Stock
1
68,992
68,992
Authorized Distributors
2
6
6
Resistance
73.2 Ω
73.2 Ω
73.2 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

1W Thick Film Resistors ±100ppm/℃ ±1% 68Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 75ohm, 500V, 1% +/-Tol, Surface Mount, 2512
CRCW Series 2512 68.1 Ohm ±1 % 1 W ±100 ppm/K Thick Film Chip Resistor
PanasonicERJ-1TNF71R5U
Res Thick Film 2512 71.5 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TNF66R5U
Res Thick Film 2512 66.5 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TNF69R8U
Res Thick Film 2512 69.8 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC2512FK-0773R2L provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 73.2Ohm 1W
Thick Film Resistors - SMD 73.2Ohms 1W 2512 1%
RC2512FK-0773R2L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.