Yageo Group RC2512FK-07549RL

1W Thick Film Resistors ±100ppm/℃ ±1% 549Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-07549RL.

Newark

Datasheet11 pages2 years ago

Upverter

CAD Models

Download Yageo Group RC2512FK-07549RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.302
Stock
19,380
62,907
Authorized Distributors
3
6
Resistance
549 Ω
549 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 549ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 549 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC2512FK-07549RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 549Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 562ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 590ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ1TNF5600U
Res Thick Film 2512 560 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC2512FK-07549RL provided by its distributors.

1W Thick Film Resistors ±100ppm/℃ ±1% 549Ω 2512 Chip Resistor - Surface Mount ROHS
General Purpose Chip Resistor Thick Film 2512 549Ohm 1% Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 549ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RC 0.250Lx0.122W 6.35mmx3.10mm 1W 549Ohm ±100ppm/C
SMD Resistor 2512 549Ω ±1% 1W ±100ppm/℃
Res, 549R, 1%, 1W, Thick Film, 2512; Resistance:549Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC2512FK-07549RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK07549RL