| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RC2512FK-07510KLCT-ND | 3,532 | 1 | Cut Tape | ||||||||
| Avnet | RC2512FK-07510KL | 0 | 4K | 5h | ||||||||
| TTI Asia | RC2512FK-07510KL | Contact | 6h | |||||||||
| TTI Europe | RC2512FK-07510KL | 0 | 4K | Tape & Reel | 6h | |||||||
| Arrow Electronics | RC2512FK-07510KL | 0 | 4K |
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-07510KL.
Download Yageo Group RC2512FK-07510KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC2512FK-07510KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-07510KL.