Yageo Group RC2512FK-074M7L

RC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 4.7MOhm 1W
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-074M7L.

Newark

Datasheet11 pages2 years ago

Upverter

Inventory History

3 month trend:
+16.67%

CAD Models

Download Yageo Group RC2512FK-074M7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.093
Stock
28,000
8,161
Authorized Distributors
4
1
Resistance
4.7 MΩ
4.7 MΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 4990000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512JK-074M7L
Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Yageo GroupRC2512JK-074M3L
General Purpose Chip Resistor Thick Film 2512 4.3MOhm 5% Emboss T/R
Yageo GroupRC2512JK-075M1L
General Purpose Chip Resistor Thick Film 2512 5.1MOhm 5% Emboss T/R

Descriptions

Descriptions of Yageo Group RC2512FK-074M7L provided by its distributors.

RC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 4.7MOhm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RC2512FK-074M7L, YAGEO / YAGEO AMERICA
Res, 4M7, 1%, 1W, Thick Film, 2512; Resistance:4.7Mohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC2512FK-074M7L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK074M7L