Yageo Group RC2512FK-073R32L

Res Thick Film 2512 3.32 Ohm 1% 1W ±200ppm/C Molded SMD Embossed T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-073R32L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+100%

CAD Models

Download Yageo Group RC2512FK-073R32L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.074
Stock
110,400
19,915
Authorized Distributors
5
2
Resistance
3.32 Ω
3.32 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 2512 3.32 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Blister T/R
2512 3.01 Ohms 1% 200PPM Thick Film Surface Mount Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 3.3 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 3.01 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC2512FK-073R32L provided by its distributors.

Res Thick Film 2512 3.32 Ohm 1% 1W ±200ppm/C Molded SMD Embossed T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RC2512FK-073R32L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK073R32L