| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC2512FK-072RL | 4,000 | 4K | Tape & Reel | ||||||||
| CoreStaff | ST66569989 | 3,850 | 1 | 20h | ||||||||
| Rutronik | WRC40921 | 12,000 | 4K | 10h | ||||||||
| Verical | RC2512FK-072RL | 3,850 | 298 | |||||||||
| DigiKey | 13-RC2512FK-072RLCT-ND | 8,040 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-072RL.
Download Yageo Group RC2512FK-072RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC2512FK-072RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-072RL.