
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC2512FK-072K21L | 4,000 | 4K | Tape & Reel | ||||||||
| TTI | RC2512FK-072K21L | 0 | 8K | Tape & Reel | 1d | |||||||
| Newark | RC2512FK-072K21L | 0 | 4K | Tape & Reel | ||||||||
| Avnet | RC2512FK-072K21L | 0 | 4K | 10h | ||||||||
| TTI Europe | RC2512FK-072K21L | 0 | 4K | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-072K21L.
Download Yageo Group RC2512FK-072K21L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC2512FK-072K21L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-072K21L.