Yageo Group RC2010JK-07680RL

750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 680Ω 2010 Chip Resistor - Surface Mount ROHS
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010JK-07680RL.

Newark

Datasheet11 pages2 years ago

Future Electronics

Megastar

Inventory History

3 month trend:
-11.68%

CAD Models

Download Yageo Group RC2010JK-07680RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.017
Stock
833,652
53,176
Authorized Distributors
6
2
Resistance
680 Ω
680 Ω
Case/Package
2010
-
Tolerance
5 %
-
Power Rating
750 mW
-
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityCRGH2010J680R
Res Thick Film 2010 680 Ohm 5% 1W ±100ppm/C SMD T/R
TE ConnectivityCRGH2010J680R
Res Thick Film 2010 680 Ohm 5% 1W ±100ppm/C SMD T/R
PanasonicERJ-12ZYJ681U
Res Thick Film 2010 680 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-07680RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 680Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 680 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12ZYJ621U
Thick Film Chip Resistor, 2010, 1/2W 5% 620ohm, 7

Descriptions

Descriptions of Yageo Group RC2010JK-07680RL provided by its distributors.

750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 680Ω 2010 Chip Resistor - Surface Mount ROHS
Res, 680R, 5%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010JK-07680RL
RES 680 OHM 5% 3/4W 2010 / 680 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
RC Series 2010 0.75 W 680 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
RC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±100ppm/C 680Ohm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Chip Resistor; SMD; 2010; 680R; 5%; 3/4W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010JK07 680RL