Yageo Group RC2010JK-0762RL

750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 62Ω 2010 Chip Resistor - Surface Mount ROHS
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010JK-0762RL.

Newark

Datasheet11 pages2 years ago

Megastar

Future Electronics

Inventory History

3 month trend:
-19.22%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.038
Stock
48,785
195,478
Authorized Distributors
6
6
Resistance
62 Ω
62 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupAC2010JK-0762RL
Res Thick Film 2010 62 Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-12ZYJ620U
Res Thick Film 2010 62 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
RES SMD 62 OHM 5% 1/2W 2010 / 62 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
PanasonicERJ-12ZYJ680U
Res Thick Film 2010 68 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12ZYJ560U
Res Thick Film 2010 56 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC2010JK-0762RL provided by its distributors.

750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 62Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 62 Ohm 5% 0.75W(3/4W) ±100ppm/C Epoxy Pad SMD T/R
RC Series 2010 0.75 W 62 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR RC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 62Ohm ±100ppm/C
Res, 62R, 5%, 0.75W, Thick Film, 2010; Resistance:62Ohm; Resistance Tolerance:± 5%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010JK-0762RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010JK0762RL