Yageo Group RC2010JK-0724KL

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010JK-0724KL.

Newark

Datasheet11 pages2 years ago

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-12ZYJ243U
Res Thick Film 2010 24K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF2402U
Res Thick Film 2010 24K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupAC2010JK-0722KL
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 22000ohm, 200V, 5% +/-Tol, Surface Mount, 2010
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 24000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010FK-0724KL
General Purpose Chip Resistor Thick Film 2010 24kOhm 1% Emboss T/R
PanasonicERJ-12ZYJ223U
Res Thick Film 2010 22K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC2010JK-0724KL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR RC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 24kOhm ±100ppm/C
Thick Film Resistors - SMD 24kOhms 3/4W 2010 5%
SMD Resistor 2010 24KΩ ±5% 3/4 W ±100ppm/℃
RC2010JK-0724KL, YAGEO / YAGEO AMERICA
Res, 24K, 5%, 0.75W, Thick Film, 2010; Resistance:24Kohm; Resistance Tolerance:± 5%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010JK-0724KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010JK0724KL