What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW201024K0JNEF

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 24000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW201024K0JNEF.

IHS

Datasheet10 pages3 years ago

Inventory History

3 month trend:
-13.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-12ZYJ243U
Res Thick Film 2010 24K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12ZYJ223U
Res Thick Film 2010 22K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010JK-0722KL
Res Thick Film 2010 22K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC2010JK-0722KL
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 22000ohm, 200V, 5% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010FK-0724KL
RC FIXED RESISTOR 2010 (5025Metric) Chip Resistor 卤1% 卤100ppm/C 24kOhm 0.75W 3/4W
PanasonicERJ-12SF2402U
Res Thick Film 2010 24K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay CRCW201024K0JNEF provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 24000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
RES SMD 24K OHM 5% 3/4W 2010
24K¦¸ ¡À5% 750mW ¡À200ppm/¡æ 2010 5mm*2.5mm*700¦Ìm
CRCW2010 200 24K 5% E02 e3
THICK FILM CHIP RESISTOR; Resistance:24kohm; Resistance Tolerance:± 5%; Power Rating:400mW; Voltage Rating:400V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2010; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric