Yageo Group RC2010JK-07220KL

Res Thick Film 2010 220K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010JK-07220KL.

Newark

Datasheet11 pages2 years ago

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-7.12%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.017
Stock
188,216
63,125
Authorized Distributors
6
2
Resistance
220 kΩ
220 kΩ
Case/Package
2010
-
Tolerance
5 %
-
Power Rating
750 mW
-
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-12ZYJ224U
Res Thick Film 2010 220K Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-07220KL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 220kΩ 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12ZYJ244U
Thick Film Chip Resistor, 2010, 1/2W 5% 240Kohm,
PanasonicERJ-12ZYJ204U
Res Thick Film 2010 200K Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-07200KL
Res Thick Film 2010 200K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 200K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC2010JK-07220KL provided by its distributors.

Res Thick Film 2010 220K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
RC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±100ppm/C 220kOhm 0.75W 3/4W
RC Series 2010 0.75 W 220 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010JK07220KL