Yageo Group RC2010FK-078R2L

SMD Chip Resistor, 8.2 Ohm, 1%, 750 mW, 2010 5025 Metric, Thick Film, Gener
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010FK-078R2L.

Newark

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-59.17%

CAD Models

Download Yageo Group RC2010FK-078R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.101
Stock
110,091
171,661
Authorized Distributors
6
6
Resistance
8.2 Ω
8.2 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistors 2010 8.06 Ohm 1% 3/4W 200ppm/C Molded SMD SMD Blister T/R - Tape
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.25ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Res Thick Film 2010 8.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010JK-078R2L
Res Thick Film 2010 8.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 2010 8.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010JK-077R5L
Res Thick Film 2010 7.5 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC2010FK-078R2L provided by its distributors.

SMD Chip Resistor, 8.2 Ohm, 1%, 750 mW, 2010 5025 Metric, Thick Film, Gener
Res, 8.2R, 1%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010FK-078R2L
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR RC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 8.2Ohm ±200ppm/C
Thick Film Resistors - SMD 8.2 Ohms 750 mW 2010 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010FK078R2L