
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC2010FK-076K8L | 4,000 | 4K | Tape & Reel | ||||||||
| DigiKey | 13-RC2010FK-076K8LCT-ND | 3,499 | 1 | Cut Tape | ||||||||
| TTI | RC2010FK-076K8L | 0 | 8K | Tape & Reel | 7h | |||||||
| Newark | RC2010FK-076K8L | 0 | 4K | Cut Tape | ||||||||
| TTI Europe | RC2010FK-076K8L | 324,000 | 4K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Yageo Group RC2010FK-076K8L.
Download Yageo Group RC2010FK-076K8L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC2010FK-076K8L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2010FK-076K8L.