Yageo Group RC2010FK-074K64L

RC FIXED RESISTOR 2010 (5025Metric) Chip Resistor 卤1% 卤100ppm/C 4.64kOhm 0.75W 3/4W
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010FK-074K64L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

CAD Models

Download Yageo Group RC2010FK-074K64L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.117
$ 0.117
Stock
1
44,207
44,207
Authorized Distributors
3
6
6
Resistance
4.64 kΩ
4.64 kΩ
4.64 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 4640ohm, 400V, 1% +/-Tol, Surface Mount, 2010
PanasonicERJ-12SF4641U
Res Thick Film 2010 4.64K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 4420ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 4.99K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-12SF4871U
Res Thick Film 2010 4.87K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12SF4221U
Res Thick Film 2010 4.22K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC2010FK-074K64L provided by its distributors.

RC FIXED RESISTOR 2010 (5025Metric) Chip Resistor 卤1% 卤100ppm/C 4.64kOhm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
RC Series 2010 0.75 W 4.64 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
RES SMD 4.64K OHM 1% 3/4W 2010
RC2010FK-074K64L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010FK074K64L