Yageo Group RC2010FK-0740R2L

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010FK-0740R2L.

IHS

Datasheet11 pages2 years ago

Upverter

Inventory History

3 month trend:
+4.24%

CAD Models

Download Yageo Group RC2010FK-0740R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.098
$ 0.098
Stock
183,570
226,911
226,911
Authorized Distributors
5
6
6
Resistance
40.2 Ω
40.2 Ω
40.2 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-12SF40R2U
Res Thick Film 2010 40.2 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 40.2 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive
PanasonicERJ-12SF38R3U
Res Thick Film 2010 38.3 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 39.2 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 36.5 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive
PanasonicERJ-12SF42R2U
Res Thick Film 2010 42.2 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC2010FK-0740R2L provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
RES 40.2 OHM 1% 3/4W 2010
40.2¦¸ ¡À1% 750mW 2010 5mm*2.5mm*650¦Ìm
RC2010FK-0740R2L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010FK0740R2L