
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC2010FK-07316RL | 4,000 | 4K | Tape & Reel | ||||||||
| Avnet | RC2010FK-07316RL | 0 | 4K | 4d | ||||||||
| TTI Europe | RC2010FK-07316RL | 0 | 4K | Tape & Reel | 3h | |||||||
| Arrow Electronics | RC2010FK-07316RL | 0 | 4K | |||||||||
| UnikeyIC | RC2010FK-07316RL | 4,000 | 4K | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Yageo Group RC2010FK-07316RL.
Download Yageo Group RC2010FK-07316RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC2010FK-07316RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2010FK-07316RL.